Eaton DILMS150-22(RAC240) Contactor, 230V, 240 V Coil, 3-Pole, 150 A, 75 kW, 2 NO/2 NC, 400V
- RS Stock No.:
- 250-9816
- Mfr. Part No.:
- 191752 DILMS150-22(RAC240)
- Brand:
- Eaton
Subtotal (1 unit)*
$2,392.67
(exc. GST)
$2,631.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,392.67 |
*price indicative
- RS Stock No.:
- 250-9816
- Mfr. Part No.:
- 191752 DILMS150-22(RAC240)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V, 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 150A | |
| Series | DILMS150-22(RAC240) | |
| Power Rating | 75kW | |
| Function | Installation Contactor | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Installation Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 150A | |
| Maximum Operating Temperature | 60°C | |
| Length | 175mm | |
| Depth | 175mm | |
| Standards/Approvals | UL, IEC/EN 60947, CSA, VDE 0660 | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V, 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 150A | ||
Series DILMS150-22(RAC240) | ||
Power Rating 75kW | ||
Function Installation Contactor | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Installation Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 150A | ||
Maximum Operating Temperature 60°C | ||
Length 175mm | ||
Depth 175mm | ||
Standards/Approvals UL, IEC/EN 60947, CSA, VDE 0660 | ||
Width 90mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILMS150-22(RAC120) Contactor 230 V ac/dc Coil 75 kW 400V
- Eaton DILM Contactor 240 V ac Coil 115 A 2 NO/2 NC, 240V ac
- Eaton DILM Contactor 3-Pole 90 kW 400V
- Eaton DILMS Contactor 230 V ac/dc Coil 115 A 2 NO/2 NC, 400V
- Eaton DILM Contactor 3-Pole 240 V, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 356 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 190V 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 12 A 240 V 400V
