Eaton DILM Contactor, 240V Coil, 3-Pole, 90 kW

Subtotal (1 unit)*

$1,760.89

(exc. GST)

$1,936.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,760.89

*price indicative

RS Stock No.:
250-9978
Mfr. Part No.:
239736 DILMC115(RAC240)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

240V

Product Type

Contactor

Number of Poles

3

Power Rating

90kW

Series

DILM

Function

Motor Control, Reversing

Terminal Type

Spring Clamp

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

115A

Maximum Operating Temperature

60°C

Width

90mm

Depth

160mm

Length

160mm

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

  • RS Stock No. 2509460
  • Mfr. Part No. 104481 DILMF115(RAC240)
Each
$2,261.13
  • RS Stock No. 2509980
  • Mfr. Part No. 239751 DILMC150(RAC240)
Each
$2,198.17
  • RS Stock No. 2509498
  • Mfr. Part No. 107019 DILM170(RDC240)
Each
$2,739.36
  • RS Stock No. 2509734
  • Mfr. Part No. 139543 DILM185A/22(RDC240)
Each
$2,935.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy