Eaton DILM Contactor, 240V Coil, 3-Pole, 337 A, 90 kW 240V, 2 NO/2 NC, 400V
- RS Stock No.:
- 250-9728
- Mfr. Part No.:
- 139537 DILM185A/22(RAC240)
- Brand:
- Eaton
Subtotal (1 unit)*
$2,664.88
(exc. GST)
$2,931.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 + | $2,664.88 |
*price indicative
- RS Stock No.:
- 250-9728
- Mfr. Part No.:
- 139537 DILM185A/22(RAC240)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 240V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 337A | |
| Power Rating | 90kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 240V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 160mm | |
| Standards/Approvals | VDE 0660, CSA, IEC/EN 60947, UL | |
| Width | 190mm | |
| Depth | 158mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 240V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 337A | ||
Power Rating 90kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 240V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 160mm | ||
Standards/Approvals VDE 0660, CSA, IEC/EN 60947, UL | ||
Width 190mm | ||
Depth 158mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
