ABB VB Contactor, 415V ac Coil, 3-Pole, 20 A, 5.5 kW 415V, 3 NO

Subtotal (1 unit)*

$258.54

(exc. GST)

$284.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$258.54

*price indicative

RS Stock No.:
237-1610
Mfr. Part No.:
GJL1311901R8105 VB7-30-10 380-415V AC
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

415V ac

Number of Poles

3

Contact Current

20A

Series

VB

Power Rating

5.5kW

Function

Reversing

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

415V

Operational Current Ie

20A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-4-1

Length

46.7mm

Width

96.2mm

Depth

46.7mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB Series VB Contactor, 20A Current Rating, 3 Poles - GJL1311901R8105 VB7-30-10 380-415V AC


This contactor is a compact 3-pole device designed for reliable motor control in various applications. Offering functionality for reversing operations, it operates effectively with a coil voltage of up to 690V AC or DC and is suitable for loads up to 5.5 kW. Its dimensions are 96.2mm in width, 46.7mm in length, and depth, ensuring it fits well in space-constrained environments. The connection is facilitated through screw terminals, making installation straightforward.

Features & Benefits


• Designed for three-phase motor loads up to 5.5 kW

• Offers silent coil operation for reduced noise in applications

• Features one auxiliary contact for added circuit flexibility

• Suitable for DIN rail mounting for easy installation

• Maintains operational performance between -20°C and +55°C

• Incorporates a switch position indication for operational status

Applications


• Used for controlling three-phase motors in industrial settings

• Ideal for reversing motor in commercial installations

• Utilised in residential buildings for efficient automation systems

What are the available control circuit voltage options for this device?


The control circuit can operate within a voltage range of 380V to 415V AC, and additional flexibility includes working with both AC and DC inputs.

How durable is this contactor in terms of mechanical operation?


This product has a mechanical durability rating of 10 million cycles, providing longevity and reliability in frequent operational settings.

What type of auxiliary contacts does it support?


It supports one normally open auxiliary contact, allowing for additional circuit connections and enhanced functionality in automation tasks.

What is the maximum ambient temperature it can withstand?


The contactor is rated to operate effectively in temperatures reaching up to +55°C, making it suitable for varied industrial environments.

What installation methods are permitted for this model?


This model supports DIN rail mounting, which makes installation both simple and adaptable to various panel design layouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy