ABB B Contactor, 42V Coil, 3-Pole, 20 A, 3 kW 42V, 3 NO
- RS Stock No.:
- 225-6175
- Mfr. Part No.:
- GJL1311001R0102 B7-30-10 42 V AC
- Brand:
- ABB
Subtotal (1 unit)*
$137.26
(exc. GST)
$150.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.26 |
*price indicative
- RS Stock No.:
- 225-6175
- Mfr. Part No.:
- GJL1311001R0102 B7-30-10 42 V AC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 42V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 3kW | |
| Series | B | |
| Mount Type | Front | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 42V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.5mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Length | 46.5mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 42V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 3kW | ||
Series B | ||
Mount Type Front | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 42V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 46.5mm | ||
Width 52.5mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Length 46.5mm | ||
Pole and Throw Configuration 3 | ||
ABB Series B Contactor, 42V Control Voltage, 3 Pole Configuration - GJL1311001R0102
This contactor is a compact solution designed for reliable switching in various applications. The B7-30-10 mini contactor, featuring a 3 pole configuration, operates at a coil voltage of 42V AC. With dimensions of 52.5mm in width, 46.5mm in height, and a depth of 46.5mm, it easily fits into tight spaces, making it a preferred choice for both residential and industrial settings.
Features & Benefits
• Compact design maximises space efficiency in installations
• Silent coil operation reduces noise during operation
• Capable of controlling loads up to 5.5kW
• Offers easy installation options via DIN rail mounting
• Includes integrated position indication for better visibility
• Designed for operational stability between -25°C and +55°C
Applications
• Used for controlling single-phase and three-phase loads
• Ideal for residential and commercial building systems
• Suitable for motor control across industrial
• Frequently deployed in automation and electronics equipment
What is the operational current rating for this contactor?
It has a contact current rating of 20A, suitable for various applications.
Can this contactor be used in outdoor settings?
While it operates well within a temperature range of -25°C to +55°C, appropriate precautions should be taken for outdoor use to protect it from environmental factors.
How does the DIN rail mounting benefit installation?
DIN rail mounting simplifies the installation process, allowing for quick and secure attachment, which saves time and enhances reliability in electrical systems.
What load types can this contactor handle?
It is suitable for switching both AC and DC loads, supporting control signals and motor operations effectively.
Is there a specific ambient temperature range for reliable performance?
Yes, it functions optimally within a temperature range of -25°C to +55°C, ensuring consistent performance across various conditions.
Related links
- ABB B Contactor 3-Pole 4 kW 42V, 3 NO
- ABB B Contactor 3-Pole 4 kW 42V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB B Contactor 4-Pole 4 kW 42V, 2 NO/2 NC
- ABB B Contactor 3-Pole 5.5 kW 240V ac 690V ac
- ABB B Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 230V ac 690V ac