Lovato Electric BF Contactor, 110V ac Coil, 3-Pole, 9 A, 7.5 kW, 1 NC, 690V ac

Subtotal (1 unit)*

$104.91

(exc. GST)

$115.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.91

*price indicative

RS Stock No.:
224-7327
Mfr. Part No.:
BF0901A110
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

9A

Series

BF

Power Rating

7.5kW

Mount Type

DIN Rail

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Operational Current Ie

25A

Maximum Operating Temperature

70°C

Width

45mm

Standards/Approvals

EN 60529

Length

81mm

Depth

81.2mm

Pole and Throw Configuration

3PST

COO (Country of Origin):
IT

Lovato Series BF Contactor, 110V AC Coil Voltage, 9A Contact Current Rating - BF0901A110


This contactor is a robust electrical component designed for reliable switching in automation applications. As a three-pole device, it is suitable for controlling larger loads with a coil voltage of 110 V AC. The dimensions of this contactor are 81mm in length, 45mm in width, and 81.2mm in depth, making it ideal for DIN rail mounting in electrical panels.

Features & Benefits


• 9A contactor rating supports various industrial loads

• Operates at 690V AC for high voltage applications

• Designed for AC coil use at 50/60Hz frequency

• Includes one normally closed auxiliary contact for added functionality

• Compatible with DIN rail mounting for streamlined installation

• Durable construction with wide temperature range support (-50°C to +70°C)

Applications


• Used in industrial machinery for load control

• Suitable for HVAC systems requiring high-voltage relays

• Ideal for motor control in automated systems

• Utilised in power distribution for reliable circuit operation

What type of auxiliary contacts does this device include?


It features one normally closed auxiliary contact, enhancing its functionality in control circuits.

What is the voltage rating for continuous operation?


The device has a voltage rating of 690V AC, allowing it to handle substantial electrical loads.

How does this contactor perform in extreme temperatures?


It operates efficiently within a temperature range of -50°C to +70°C, making it suitable for diverse environments.

What is the significance of the three-pole configuration?


The three-pole configuration allows for control over three-phase systems, essential for balanced load distribution and efficient operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy