Lovato Electric Contactor, 230V ac Coil, 3-Pole, 9 A, 5 kW, 1 NC
- RS Stock No.:
- 224-7322
- Mfr. Part No.:
- 11BG0901A230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$94.26
(exc. GST)
$103.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.26 |
*price indicative
- RS Stock No.:
- 224-7322
- Mfr. Part No.:
- 11BG0901A230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 9A | |
| Power Rating | 5kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 70°C | |
| Width | 44mm | |
| Length | 57mm | |
| Standards/Approvals | EN 60529 | |
| Depth | 58mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 9A | ||
Power Rating 5kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 70°C | ||
Width 44mm | ||
Length 57mm | ||
Standards/Approvals EN 60529 | ||
Depth 58mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- IT
Lovato Contactor, 1NC Configuration, 5 kW Power Rating - 11BG0901A230
This contactor by Lovato is a high-quality product designed for optimal performance in industrial applications. With a coil voltage of 230V AC and a contact current rating of 9A, this contactor is reliable and efficient. The 1NC configuration and 3-pole design make it suitable for a wide range of applications. The power rating of 5kW ensures that it can handle demanding tasks with ease.
Features & Benefits
• 230V AC coil voltage provides reliable operation in various electrical systems
• 9A contact current rating allows the contactor to handle high electrical loads effectively
• 1NC configuration offers flexibility in control circuit applications
• 3-pole design ensures robust performance and stability
• 5kW power rating enables the contactor to manage heavy-duty electrical tasks efficiently
Applications
• Ideal for use in industrial control panels
• Suitable for motor control applications
• Used in lighting control systems
• Can be used for HVAC systems
• Compatible with various electrical appliances
Can it handle high electrical loads?
Yes, the contactor has a 9A contact current rating, making it suitable for managing heavy loads.
Will it work with different types of electrical systems?
Yes, the contactor is versatile and can be used in various industrial applications without any issues.
Is it easy to install and operate?
The contactor is designed for easy installation and operation, making it user-friendly for technicians.
Related links
- Lovato BGTP09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGR09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato Contactor 3-Pole 1 NC
- Lovato Contactor 3-Pole 5 kW, 1 NC
- Lovato Contactor 3-Pole 5 kW, 1 NC
- Lovato BG Contactor 3-Pole 5 kW, 1 NC
- Lovato BGTP09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGR09 Reversing Contactor 3-Pole 5 kW 690V
