Lovato Electric BG Contactor, 24V ac Coil, 3-Pole, 9 A, 5 kW, 1 NC
- RS Stock No.:
- 224-7320
- Mfr. Part No.:
- 11BG0901A024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$83.82
(exc. GST)
$92.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.82 |
*price indicative
- RS Stock No.:
- 224-7320
- Mfr. Part No.:
- 11BG0901A024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 9A | |
| Series | BG | |
| Power Rating | 5kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 57mm | |
| Depth | 58mm | |
| Standards/Approvals | EN 60529 | |
| Width | 44mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 9A | ||
Series BG | ||
Power Rating 5kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Length 57mm | ||
Depth 58mm | ||
Standards/Approvals EN 60529 | ||
Width 44mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
Lovato Series BG Contactor, 24V AC Coil Voltage, 1NC Normal State Configuration - 11BG0901A024
This contactor operates efficiently in automated systems, ensuring reliable switching for a variety of applications. With a 24V AC coil voltage, it supports high current operations while maintaining a compact design suitable for diverse needs in electrical engineering. Its versatility is essential in industrial environments where performance is crucial.
Features & Benefits
• Supports high current ratings up to 9A for versatility
• Operates with a 24V AC coil, enhancing compatibility
• Designed with a 3 pole configuration for increased functionality
• Includes 1NC auxiliary contact for flexible usage
• Suitable for operational frequencies from 25Hz to 400Hz
• Robust construction to withstand industrial environments
Applications
• Used in automation systems for machine control
• Ideal for motor control in industrial settings
• Suitable for HVAC systems requiring dependable electrical switching
• Utilised in conveyor systems to manage operations
• Effective in lighting control circuits for commercial buildings
How can I ensure proper functionality during installation?
Ensure the wiring is correctly configured according to the provided diagrams for optimal performance.
What operational conditions can it withstand?
This contactor operates within a temperature range of -50°C to +70°C.
Can it be used for both AC and DC applications?
It is primarily designed for AC applications, though specific DC ratings are available.
How often should it be maintained for optimal performance?
Regular checks are advisable to ensure it operates within specified parameters and to perform preventive maintenance as required.
What type of load can it handle?
It efficiently manages both resistive and inductive loads within its rated specifications.
- RS Stock No. 2247333
- Mfr. Part No. BF1201A400
Each
$120.41
- RS Stock No. 2247321
- Mfr. Part No. 11BG0901A110
Each
$93.66
- RS Stock No. 2247322
- Mfr. Part No. 11BG0901A230
Each
$94.26
- RS Stock No. 2247323
- Mfr. Part No. 11BG0901A400
Each
$93.66
Related links
- Lovato BG Contactor 3-Pole 4 kW 24V ac 600V ac
- Lovato BG Contactor 3-Pole 18 kW, 1 NO
- Lovato BG Contactor 3-Pole 5.5 kW 24V ac 600V ac
- Lovato BGR09 Contactor 3-Pole 5 kW 690V
- Lovato BG Contactor 3-Pole 4 kW 24V dc 600V ac
- Lovato BG Contactor 3-Pole 5.5 kW 24V dc 600V ac
- Lovato BG Contactor 3-Pole NO, 690V
- Lovato BG Contactor 4-Pole 2 NO/2 NC












