Lovato Electric Contactor, 400V ac Coil, 3-Pole, 9 A, 5 kW, 1 NC
- RS Stock No.:
- 224-7323
- Mfr. Part No.:
- 11BG0901A400
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$93.66
(exc. GST)
$103.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.66 |
*price indicative
- RS Stock No.:
- 224-7323
- Mfr. Part No.:
- 11BG0901A400
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 3 | |
| Contact Current | 9A | |
| Power Rating | 5kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 57mm | |
| Standards/Approvals | EN 60529 | |
| Width | 44mm | |
| Length | 95mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 3 | ||
Contact Current 9A | ||
Power Rating 5kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Depth 57mm | ||
Standards/Approvals EN 60529 | ||
Width 44mm | ||
Length 95mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- IT
The Lovato BG series mini-contactors highly conductive auxiliary contacts with four contact points. It has mechanical interlock only 5mm deep. It has positive (force) guided contacts. It has 400 V operating voltage.
Low consumption DC versions
Screw, faston and rear PCB solder pin termination
Related links
- Lovato BG Contactor 3-Pole 5 kW, 1 NC
- Lovato Contactor 3-Pole 5 kW 24V, 1 NC
- Lovato Contactor 3-Pole 5 kW, 1 NC
- Lovato Contactor 3-Pole 5 kW, 1 NC
- Lovato BGR09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGTP09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGR09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato Contactor 3-Pole 7.5 kW, 1 NC
