Lovato Electric Contactor, 230V ac Coil, 3-Pole, 25 A, 7 kW 24V, 1 NC

Subtotal (1 box of 1 unit)*

$299.62

(exc. GST)

$329.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$299.62

*price indicative

RS Stock No.:
222-8433
Mfr. Part No.:
BF2501A230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Current

25A

Power Rating

7kW

Mount Type

DIN Rail

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-50°C

Operational Current Ie

25A

Maximum Operating Temperature

70°C

Depth

86mm

Length

90mm

Width

47mm

Standards/Approvals

IEC 60947-4-1

Pole and Throw Configuration

3P

COO (Country of Origin):
IT
The Lovato BF2501A230 is 3 Pole, 25A Contactor with 1 NC auxiliary contact.

1 NC Auxiliary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy