Lovato Electric BG Contactor, 24V dc Coil, 3-Pole, 6 A, 18 kW, NO, 690V
- RS Stock No.:
- 248-5458
- Mfr. Part No.:
- 11BG0610D024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$132.17
(exc. GST)
$145.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.17 |
*price indicative
- RS Stock No.:
- 248-5458
- Mfr. Part No.:
- 11BG0610D024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Power Rating | 18kW | |
| Series | BG | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Power Rating 18kW | ||
Series BG | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- IT
The Lovato product is a three pole contactor with AC control circuit. It supports up to four auxiliary contacts, that can be mounted.
Quick connect snap on accessory mounting
Distinct contact status indication
Screw, faston and rear PCB solder pin termination
Related links
- Lovato BG Contactor 3-Pole 4 kW 24V dc 600V ac
- Lovato BG Contactor 3-Pole 5.5 kW 24V dc 600V ac
- Lovato BG Contactor 3-Pole 18 kW 690V
- Lovato BG Contactor 3-Pole 18 kW, 1 NO
- Lovato BG Contactor 3-Pole NC, 690V
- Lovato BG Contactor 3-Pole 18 kW 440V
- Lovato BG Contactor 3-Pole 5.5 kW 24V ac 600V ac
- Lovato BG Contactor 3-Pole 4 kW 24V ac 600V ac
