Lovato Electric BG Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW 24V dc, 3 NO/1 NO, 600V ac
- RS Stock No.:
- 890-4247
- Mfr. Part No.:
- 11BG0910D024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$137.97
(exc. GST)
$151.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $137.97 |
*price indicative
- RS Stock No.:
- 890-4247
- Mfr. Part No.:
- 11BG0910D024
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | BG | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 58mm | |
| Standards/Approvals | EAC, IEC, RoHS, UL, CCC, CSA, cULus | |
| Length | 44mm | |
| Depth | 57mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series BG | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 58mm | ||
Standards/Approvals EAC, IEC, RoHS, UL, CCC, CSA, cULus | ||
Length 44mm | ||
Depth 57mm | ||
Pole and Throw Configuration 3PST | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Lovato Series BG Contactor, 9A Contact Current Rating, 3 Poles - 11BG0910D024
Features & Benefits
Applications
Can it handle high voltage applications?
Will it work in extreme temperatures?
Is it suitable for DIN rail mounting?
Can it be integrated into automation systems?
How many auxiliary contacts does it offer?
Related links
- Lovato BG Contactor 3-Pole 5.5 kW 24V dc 600V ac
- Lovato BG Contactor 3-Pole NO, 690V
- Lovato BG Contactor 3-Pole 4 kW 24V ac 600V ac
- Lovato BG Contactor 3-Pole 5.5 kW 24V ac 600V ac
- Lovato BG Reversing Contactor 3-Pole 4 kW 24V dc 600V ac
- Lovato BG Contactor 3-Pole 5 kW, 1 NC
- Lovato BG Contactor 3-Pole 18 kW, 1 NO
- Lovato BG Contactor 4-Pole 4 NO
