Lovato Electric BG Contactor, 24V ac Coil, 3-Pole, 16 A, 18 kW, 1 NO

Subtotal (1 unit)*

$94.41

(exc. GST)

$103.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.41

*price indicative

RS Stock No.:
248-5455
Mfr. Part No.:
11BG0610A024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Current

16A

Power Rating

18kW

Series

BG

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1

Pole and Throw Configuration

3P

COO (Country of Origin):
IT
The Lovato product is a three pole contactor with AC control circuit. It supports up to four auxiliary contacts, that can be mounted.

Quick connect snap on accessory mounting

Distinct contact status indication

Screw, faston and rear PCB solder pin termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy