Lovato Electric Contactor, 48V Coil, 3-Pole, 32 A, 7.3 kW 48V

Subtotal (1 box of 1 unit)*

$664.08

(exc. GST)

$730.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$664.08

*price indicative

RS Stock No.:
222-8443
Mfr. Part No.:
BF3200D048
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Current

32A

Power Rating

7.3kW

Mount Type

DIN Rail

Terminal Type

Screw

Operational Current Ie

32A

Minimum Operating Temperature

-50°C

Control Circuit Voltage Uc

48V

Maximum Operating Temperature

70°C

Depth

93mm

Standards/Approvals

IEC 60947-4-1

Width

56mm

Length

88mm

Pole and Throw Configuration

3P

COO (Country of Origin):
IT
The Lovato BF3200D048 is 3 Pole, 32A Contactor.

3 Pole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy