Lovato Electric Contactor, 230V ac Coil, 3-Pole, 26 A, 7.3 kW 230V ac

Subtotal (1 box of 1 unit)*

$314.53

(exc. GST)

$345.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$314.53

*price indicative

RS Stock No.:
222-8440
Mfr. Part No.:
BF2600A230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Current

26A

Power Rating

7.3kW

Mount Type

DIN Rail

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Control Circuit Voltage Uc

230V ac

Operational Current Ie

26A

Maximum Operating Temperature

70°C

Length

88mm

Depth

93mm

Standards/Approvals

IEC 60947-4-1

Width

56mm

Pole and Throw Configuration

3P

COO (Country of Origin):
IT
The Lovato BF2600A230 is 3 Pole, 26A Contactor.

3 Pole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy