Lovato Electric Contactor, 48V ac Coil, 3-Pole, 18 A, 4 kW 48V ac, 1 NO
- RS Stock No.:
- 222-8431
- Mfr. Part No.:
- BF1810A048
- Brand:
- Lovato Electric
Subtotal (1 box of 1 unit)*
$214.85
(exc. GST)
$236.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $214.85 |
*price indicative
- RS Stock No.:
- 222-8431
- Mfr. Part No.:
- BF1810A048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 3 | |
| Contact Current | 18A | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Control Circuit Voltage Uc | 48V ac | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 47mm | |
| Depth | 86mm | |
| Length | 90mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 3 | ||
Contact Current 18A | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Control Circuit Voltage Uc 48V ac | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 47mm | ||
Depth 86mm | ||
Length 90mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- IT
The Lovato BF1810A048 is 3 Pole, 18A Contactor with 1 NO auxiliary contact.
1 NO Auxiliary
Related links
- Lovato Contactor 3-Pole 1 NC
- Lovato Contactor 3-Pole 1 NO
- Lovato Contactor 3-Pole 1 NO
- Lovato Contactor 3-Pole, 11 kW 48V ac
- Lovato Contactor 3-Pole, 7.3 kW 48V ac
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 48V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 48V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 48V ac 690V ac
