Lovato Electric Contactor, 24V ac Coil, 3-Pole, 26 A, 7.3 kW 24V ac
- RS Stock No.:
- 222-8438
- Mfr. Part No.:
- BF2600A024
- Brand:
- Lovato Electric
Subtotal (1 box of 1 unit)*
$314.53
(exc. GST)
$345.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $314.53 |
*price indicative
- RS Stock No.:
- 222-8438
- Mfr. Part No.:
- BF2600A024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 26A | |
| Power Rating | 7.3kW | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 26A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1 | |
| Length | 88mm | |
| Depth | 93mm | |
| Width | 56mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 26A | ||
Power Rating 7.3kW | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 26A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1 | ||
Length 88mm | ||
Depth 93mm | ||
Width 56mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- IT
The Lovato BF2600A024 is 3 Pole, 26A Contactor.
3 Pole
