Lovato Electric Contactor, 48V ac Coil, 3-Pole, 12 A, 3.2 kW 48V ac, 1 NO

Subtotal (1 box of 1 unit)*

$170.15

(exc. GST)

$187.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$170.15

*price indicative

RS Stock No.:
222-8426
Mfr. Part No.:
BF1210A048
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

48V ac

Number of Poles

3

Contact Current

12A

Power Rating

3.2kW

Mount Type

DIN Rail

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Control Circuit Voltage Uc

48V ac

Operational Current Ie

12A

Maximum Operating Temperature

70°C

Depth

86mm

Length

90mm

Standards/Approvals

IEC 60947-4-1

Width

47mm

Pole and Throw Configuration

4

COO (Country of Origin):
IT
The Lovato BF1210A048 is 3 Pole, 12A Contactor with 1 NO auxiliary contact.

1 NO Auxiliary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy