Eaton DILMC65(RDC24) Contactor, 380V, 400 V Coil, 3-Pole, 65 A, 30 kW 27V, 400V

Subtotal (1 unit)*

$1,296.49

(exc. GST)

$1,426.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,296.49

*price indicative

RS Stock No.:
221-3492
Distrelec Article No.:
301-29-574
Mfr. Part No.:
278039 DILMC65(RDC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

380V, 400V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

65A

Power Rating

30kW

Series

DILMC65(RDC24)

Function

Motor Control

Terminal Type

Screw

Operational Current Ie

65A

Control Circuit Voltage Uc

27V

Minimum Operating Temperature

-25°C

Contactor Application

Motor

Maximum Operating Temperature

60°C

Depth

147mm

Width

85mm

Standards/Approvals

CSA, IEC/EN 60947, VDE 0660, UL

Length

115mm

Pole and Throw Configuration

4

Eaton Contactor, 3 Poles, Spring-Loaded Terminals - DILM Series - 278039 DILMC65(RDC24)


Control your switching functions with this 3-pole contactor from Eaton. A coil voltage between 380 and 400V makes it suitable for use in medium-duty applications. The spring-loaded terminals ensure a secure electrical connection for reliable switching. Thanks to an operating frequency of 5000 mechanical operations per hour, you can rest assured you'll get efficient performance in heavy-duty environments. The unit is protected against short circuits to reduce the risk of electrical damage to your equipment. An integrated suppressor circuit minimises wear from high voltage spikes to prolong the contactor's service life. You can use contactors like this with motors, lighting systems and capacitors.

Features & Benefits


• Touch-proof housing for enhanced electrical safety

• Compact dimensions of 115 (L) x 77 (W) x 147mm (D) for easy installation in tight spaces

• Wide operating temperature range between -25°C and +60°C for use in harsh conditions

• Rated impulse withstand voltage of 8000V AC to handle large surges

How long will this contactor last?


This contactor has a robust mechanical lifespan of 10 million operations, so you can be sure of long-term performance.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy