Eaton DILMS50-22(RDC24) Contactor, 500V dc Coil, 3-Pole, 50 A, 22 kW, 2 NO/2 NC, 400V
- RS Stock No.:
- 250-9796
- Mfr. Part No.:
- 191714 DILMS50-22(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,075.72
(exc. GST)
$1,183.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,075.72 |
*price indicative
- RS Stock No.:
- 250-9796
- Mfr. Part No.:
- 191714 DILMS50-22(RDC24)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 500V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 50A | |
| Series | DILMS50-22(RDC24) | |
| Power Rating | 22kW | |
| Function | Installation Contactor | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Installation Contactor | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 55mm | |
| Length | 147mm | |
| Depth | 147mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 500V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 50A | ||
Series DILMS50-22(RDC24) | ||
Power Rating 22kW | ||
Function Installation Contactor | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Installation Contactor | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 55mm | ||
Length 147mm | ||
Depth 147mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILMS95-22(RDC24) Contactor 230 V ac/dc Coil 45 kW 400V
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 90 kW, 400V
- Eaton DILM Contactor 3-Pole 14 kW, 400V
- Eaton DILM Contactor 3-Pole 6.5 kW 400V
- Eaton DILM Contactor 3-Pole 27 V dc
