Eaton DILM Contactor, 380V ac, 440 V ac Coil, 3-Pole, 65 A, 30 kW, 400V
- RS Stock No.:
- 251-0682
- Mfr. Part No.:
- 277895 DILM65(380V50HZ,440V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$870.96
(exc. GST)
$958.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $870.96 |
*price indicative
- RS Stock No.:
- 251-0682
- Mfr. Part No.:
- 277895 DILM65(380V50HZ,440V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 380V ac, 440V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 65A | |
| Power Rating | 30kW | |
| Series | DILM | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 65A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 133mm | |
| Width | 55mm | |
| Length | 133mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 380V ac, 440V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 65A | ||
Power Rating 30kW | ||
Series DILM | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 65A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 133mm | ||
Width 55mm | ||
Length 133mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 3-Pole 30 kW, 400V
- Eaton DILM Contactor 3-Pole 30 kW 400V ac 400V ac
- Eaton DILM Contactor 230 V ac/dc Coil 38 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 140 kW, 400V
- Eaton DILM Contactor 3-Pole 4.5 kW 380V 1 NC, 400V
- Eaton DILM Contactor 3-Pole 440V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
