Eaton DILM Contactor, 110V Coil, 3-Pole, 65 A, 30 kW, 400V

Subtotal (1 unit)*

$873.61

(exc. GST)

$960.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$873.61

*price indicative

RS Stock No.:
251-0718
Mfr. Part No.:
278022 DILMC65(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Contact Voltage

400V

Contact Current

65A

Power Rating

30kW

Series

DILM

Function

Motor Control, Reversing

Number of Auxiliary Contacts

1

Terminal Type

Spring Clamp

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Operational Current Ie

65A

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Length

133mm

Depth

133mm

Width

55mm

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

  • RS Stock No. 2510712
  • Mfr. Part No. 277992 DILMC50(110V50HZ,120V60HZ)
Each
$639.83
  • RS Stock No. 2510663
  • Mfr. Part No. 277845 DILM50(RDC60)
Each
$963.69
  • RS Stock No. 2510667
  • Mfr. Part No. 277864 DILM50-22(400V50HZ,440V60HZ)
Each
$708.90
  • RS Stock No. 2510706
  • Mfr. Part No. 277962 DILMC40(110V50HZ,120V60HZ)
Each
$511.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy