Eaton DILM Contactor, 220 V ac, 230 V dc Coil
- RS Stock No.:
- 250-9614
- Distrelec Article No.:
- 301-29-513
- Mfr. Part No.:
- 112470 DILM38-01(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)**
$612.05
(exc. GST)
$673.25
(inc. GST)
On back order for despatch 18/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $612.05 |
**price indicative
- RS Stock No.:
- 250-9614
- Distrelec Article No.:
- 301-29-513
- Mfr. Part No.:
- 112470 DILM38-01(RDC24)
- Brand:
- Eaton
Related links
- Eaton DILM Contactor 230 V dc Coil 35 kW
- Eaton DILM Installation Contactor 230 V dc Coil
- Eaton DILM Contactor 230 V dc Coil
- Eaton DILM Contactor 230 V dc Coil 6.5 kW, 1NC
- Eaton DILM Contactor 230 V dc Coil 170 kW
- Eaton DILM Contactor 230 V dc Coil 30 kW
- Eaton DILM Contactor 230 V dc Coil 11 kW
- Eaton DILM Contactor 230 V dc Coil 17 kW