ABB 1SBL2 Contactor, 380V, 400 V Coil, 3-Pole, 30 A 380V, 400 V, 3 NO, 690V
- RS Stock No.:
- 253-1977
- Mfr. Part No.:
- 1SBL281022R8510
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-1977
- Mfr. Part No.:
- 1SBL281022R8510
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 380V, 400V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 30A | |
| Series | 1SBL2 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 380V, 400V | |
| Operational Current Ie | 16A | |
| Maximum Operating Temperature | 55°C | |
| Width | 54mm | |
| Depth | 90mm | |
| Standards/Approvals | CCC, CSA, RoHS, UL | |
| Length | 109mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 380V, 400V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 30A | ||
Series 1SBL2 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 380V, 400V | ||
Operational Current Ie 16A | ||
Maximum Operating Temperature 55°C | ||
Width 54mm | ||
Depth 90mm | ||
Standards/Approvals CCC, CSA, RoHS, UL | ||
Length 109mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- BG
ABB UA30 Series Contactor, 16A Operational Current, 380 to 400V Control Circuit Voltage Uc - 1SBL281022R8510
This contactor is a compact, three-pole control unit designed for capacitor switching in industrial electrical installations. It operates with an AC control circuit at 380 to 400V (50Hz) or 400 to 415V (60Hz) and is intended for DIN-rail mounting in panels where controlled switching of capacitor banks is required.
Features & Benefits
• 16A operational current for handling moderate load currents
• Accepts Peak inrush up to 100x nominal rms current for capacitors
• Withstands up to 45kvar at 690V for high-voltage capacitor banks
• Mechanical life rated to 10 million operations for long service
• Screw Terminal connections enabling secure field wiring
• IP20 Coil Terminal protection for Basic access safety
• Accepts Peak inrush up to 100x nominal rms current for capacitors
• Withstands up to 45kvar at 690V for high-voltage capacitor banks
• Mechanical life rated to 10 million operations for long service
• Screw Terminal connections enabling secure field wiring
• IP20 Coil Terminal protection for Basic access safety
Applications
• Suitable for switching capacitor banks in power-factor correction schemes
• Ideal for panel-mounted reactive power control modules
• Used for modular industrial control cubicles on DIN rail
• Can be used as a replacement for Compact Block contactors in distribution panels
• Ideal for panel-mounted reactive power control modules
• Used for modular industrial control cubicles on DIN rail
• Can be used as a replacement for Compact Block contactors in distribution panels
What are the expected switching speeds for control response?
Coil energisation closes main contacts within 8 to 21 MS and releases NO contacts within 4 to 11 MS, enabling timely switching of capacitor circuits.
What temperature range can it reliably operate in near the device?
It is suitable for operation in free Air from −40°C up to +55°C when supplied at 0.85 to 1.1Uc, with higher-temperature ratings available at nominal Uc.
What are the connection capacities for main and auxiliary conductors?
Main circuit cables accept flexible conductors with ferrules from 2.5 to 10mm² and rigid conductors 2.5 to 16mm² while auxiliary terminals take 0.75 to 4mm² depending on conductor type.
How does it behave under fault conditions regarding breaking capacity?
Maximum breaking capacity reaches 820A at 440V (cosφ = 0.45) and 340A at 690V (cosφ = 0.45), suitable for typical industrial short-circuit scenarios.
Related links
- ABB UA75 Contactor 400 V Coil 400 V 690V
- ABB UA26 Contactor 400 V Coil 10 A 400V 3 NO, 690V
- ABB UA16 Contactor 400 V Coil 415 V 690V
- ABB UA63 Contactor 400 V Coil 115 A 400V 3 NO, 690V
- Eaton DILMC65(RDC24) Contactor 400 V Coil 65 A 400V
- ABB UA30-30-10 Contactor 440 V Coil 4 A 415V 3 NO, 690V
- ABB UA30-30-10RA Contactor 240 V Coil 4 A 230V 4 NO, 690V
- Schneider Electric TeSyS K Contactor 400 V ac Coil 20 A 380V ac 1 NO/1 NC, 690V