Schneider Electric Acti9 iCT Contactor, 230V Coil, 1-Pole, 20 A, 3.6 kW 230V, 1 NO

Subtotal (1 unit)*

$375.73

(exc. GST)

$413.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$375.73

*price indicative

RS Stock No.:
220-1190
Mfr. Part No.:
A9C15030
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V

Product Type

Contactor

Number of Poles

1

Contact Current

20A

Series

Acti9 iCT

Power Rating

3.6kW

Mount Type

Clip

Function

Control Circuit

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

230V

Contactor Application

Control Circuit

Minimum Operating Temperature

-5°C

Operational Current Ie

20A

Maximum Operating Temperature

55°C

Width

18mm

Standards/Approvals

EN 60669-2-1

Length

81mm

Depth

60mm

Pole and Throw Configuration

1

COO (Country of Origin):
FR
The Schneider Electric Acti9 iCT+ is a low voltage silent modular contactor. It is a 1P remote control device with 1 normally open contact. The rated current is 20A for AC-7a and 20A for AC-7b. The Ue rated operational voltage is 250VAC.

Electrical endurance goes up to 5000000 cycles

The maximum switching operations is 6 per minute

The Ui rated insulation voltage is 300VAC

Pollution degree is 3 It is DIN rail mountable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy