Lovato Electric CN40 Contactor, 230V Coil, 4-Pole, 40 A, 11 kW 230V, 3 NO/1 NC, 440V
- RS Stock No.:
- 248-5496
- Mfr. Part No.:
- CN4001220
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$250.61
(exc. GST)
$275.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $250.61 |
*price indicative
- RS Stock No.:
- 248-5496
- Mfr. Part No.:
- CN4001220
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 40A | |
| Power Rating | 11kW | |
| Series | CN40 | |
| Function | AC Switching | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Power | |
| Contactor Application | AC Switching | |
| Operational Current Ie | 40A | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, IEC/EN 61095 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 40A | ||
Power Rating 11kW | ||
Series CN40 | ||
Function AC Switching | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Power | ||
Contactor Application AC Switching | ||
Operational Current Ie 40A | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, IEC/EN 61095 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- IT
Related links
- Lovato 11BG Contactor 3-Pole 1 NC, 440V
- Lovato CN32 Contactor 4-Pole 3 NO/1 NC, 440V
- Lovato BG09 Contactor 3-Pole 4.5 kW 440V
- Lovato 11BG Reversing Contactor 9 A 1 NC, 440V
- Lovato 11BG Reversing Contactor 3-Pole 5.7 kW 440V
- Eaton Z-SCH Installation Contactor 2-Pole 1 NO/1 NC, 440V
- Lovato BG09 Contactor 4-Pole 15 kW 440V
- Siemens 3RT2 Contactor 3-Pole 11 kW 230V ac 690V
