RS Better World

Schneider Electric Acti9 iCT Contactor, 230V ac Coil, 4-Pole, 25 A, 1.6 W 240V, 4 NO, 400V ac

Subtotal (1 unit)*

$353.38

(exc. GST)

$388.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$353.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
791-2950
Mfr. Part No.:
A9C21834
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V ac

Contact Current

25A

Power Rating

1.6W

Series

Acti9 iCT

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

4 NO

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

240V

Minimum Operating Temperature

-5°C

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Width

81mm

Length

36mm

Standards/Approvals

IEC/EN 61095, RoHS

Depth

73mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Pole and Throw Configuration

4

Schneider Electric Acti 9 iCT Contactors


ACTi 9 iCT Contactors from Schneider Electric provides power switching in single phase 3 phase loads. TeSys GC is a range of contactors that are safe, simple to use, and easy to install. The devices are compact in size and suitable for use in a wide variety of applications.

Features and Benefits


• Built-in auxiliary contacts for added switching capability

• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings

• Can be panel mounted with screws or DIN Rail mounted

• Impulse relay function

• Day-night function

• Class-2 insulation: continuous safety for operators and unqualified personnel

What is the difference between AC-7a and AC-7b when choosing a iCT contactor?


These utilization catagories determine what load the contactors are switching:

AC-7a are for slightly inductive loads for household appliances for example mixers and blenders

AC-7b are for motor-loads for house hold appliances such as fans and central vacuums

Do spacers have to be fitted between the iCT range of Contactors?


If several contactors are fitted onto an DIN Rail then spacers should be used after every second contactor. The reason for this is that with multiple contactors side by side there can be a very high build of heat causing the devices to reach above their operating temperature. The coils themselves are 100% rated so can be on for 24 hours a day and the heat needs to be dissipated, therefore a spacer is required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy