RS Better World

Schneider Electric, TeSys Thermal Overload Relay 1 NO/1 NC, Trip Dial: 110 → 140 A, 120mA Contact Rating, 1kV 3

Subtotal (1 unit)*

$848.39

(exc. GST)

$933.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$848.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-6784
Mfr. Part No.:
LRD4369
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermal Overload Relay

Relay Contact Current

120mA

Mount Type

DIN Rail

Series

TeSys

Pole and Throw Configuration

3

Terminal Type

Screw Terminal

Normal State Configuration

1 NO/1 NC

IP Rating

IP20

Reset Method

Push Button

Adjustable Current Range

110 → 140 A

Minimum Operating Temperature

-20°C

Number of Auxiliary Contacts

1

Maximum Operating Temperature

60°C

Contact Voltage

1V

Depth

132mm

Standards/Approvals

EN/IEC 60947-5-1, GB/T 14048.5, GB/T 14048.4, EN 50495, EN/IEC 60947-4-1

Better World Product

Yes

Better World Claim

Designed for Disassembly

Supply Voltage

1V ac

Control Voltage

1kV

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric LRD4369


LRD4369 is a TeSys LRD thermal overload relay from Schneider Electric to be used with a TeSys D contactor. It protects motors 63kW@400V thanks to a thermal range 110-140A, a tripping class 10A and phase unbalance protection. LRD4369 is a TeSys LRD thermal overload relay from Schneider Electric for direct mounting on TeSys D contactors. With a thermal setting range 110-140A, a tripping class 10A and phase unbalance detection, it protects motors 63kW@400V. It provides manual test & reset buttons, automatic reset, trip auxiliary contact and flag indicator. Available worldwide, it is multi-standards certified (IEC, UL, CSA, CCC, EAC, Marine) and Green Premium compliant (RoHs/Reach). Thermal overload protection relay, bimetallic type, with phase unbalance protection (differential). Direct mounting on the bottom terminals of a Tesys contactor LC1D150 to form a compact starter. Light and compact, 120mm wide. Temperature compensated for a good accuracy of the protection. Manual control with test & reset buttons, manual / automatic reset selector. Trip signaling with 1NO+1NC auxiliary contacts and trip flag indicator. Can be completed with terminal blocks for separate mounting (LAD7B, LAD96) and remote control devices (LAD703, LA7D03).

The Schneider Electric Thermal overload relay ensures high safety with phase failure and load unbalance detection. The thermal adjustment dial enables accurate and reliable operation.

Simple mounting

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy