Omron J7KNA Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW 888V, 3 NO, 888V
- RS Stock No.:
- 214-6867
- Distrelec Article No.:
- 301-37-263
- Mfr. Part No.:
- J7KNA-09-01R 24D
- Brand:
- Omron
Subtotal (1 unit)*
$233.40
(exc. GST)
$256.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.40 |
*price indicative
- RS Stock No.:
- 214-6867
- Distrelec Article No.:
- 301-37-263
- Mfr. Part No.:
- J7KNA-09-01R 24D
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 888V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | J7KNA | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 888°C | |
| Operational Current Ie | 888A | |
| Control Circuit Voltage Uc | 888V | |
| Maximum Operating Temperature | 888°C | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Depth | 49mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 888V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series J7KNA | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature 888°C | ||
Operational Current Ie 888A | ||
Control Circuit Voltage Uc 888V | ||
Maximum Operating Temperature 888°C | ||
Width 45mm | ||
Standards/Approvals No | ||
Depth 49mm | ||
The Omron J7KNA series reversing contactor which has coil voltage 24 V dc and has current rating of 9 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H57.5 x W94.5 x D50.
Ambient operating temperature -40 to 60 °C
Finger proof
Related links
- Omron J7KNA Contactor 4-Pole 4 kW 24V dc, 888V
- Omron J7KNA Contactor 3-Pole 5.5 kW 24V dc 888V
- Omron J7KNA Contactor 4-Pole 4 kW, 24V ac
- Omron J7KNA Contactor 4-Pole 3 NO/1 NC, 888V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 888V
- Schneider Electric TeSys Contactor 2-Pole 20 kW 888V 888V
- Siemens 3TH4 Contactor Relay 10-Pole 10 NO, 888V
- Schneider Electric Contactor 3-Pole 37 kW 888V 888V
