Omron J7KNA Contactor, 24V ac Coil, 4-Pole, 9 A, 4 kW, 24V ac

Subtotal (1 unit)*

$78.39

(exc. GST)

$86.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.39

*price indicative

RS Stock No.:
288-3257
Distrelec Article No.:
136-24-152
Mfr. Part No.:
J7KNA-09-4 24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

4

Contact Voltage

24V ac

Contact Current

9A

Series

J7KNA

Power Rating

4kW

Terminal Type

Screw

Minimum Operating Temperature

40°C

Contactor Application

Mini Motor Contactor

Maximum Operating Temperature

60°C

Standards/Approvals

UL

RoHS Status: Exempt

COO (Country of Origin):
AT

Omron J7KNA Series Contactor, 24V AC Coil Voltage, 9A Current Rating - J7KNA-09-4 24


This contactor is a robust component, designed for industrial electrical applications. It operates with a Coil voltage of 24V AC and features four poles for effective control of electrical circuits. Built with screw terminals for secure connections, it can handle contact current ratings of up to 9A and a power rating of 4 kW. The operational temperature range ensures performance between -40°C to +60°C, making it suitable for various environments.

Features & Benefits


• Incorporates a Coil voltage of 24V AC for compatibility
• Supports a contact current rating of 9A for reliable operation
• Designed as a 4 pole contactor for versatile functions
• Equipped with screw terminals for ease of installation
• Ensures functionality in temperatures up to +60°C for durability

Applications


• Utilised for controlling motors in industrial machinery
• Ideal for automation systems requiring low voltage switching
• Suitable for power distribution in electrical circuits
• Effective in control panels for diverse electrical systems

What electrical specifications should I consider when selecting a contactor for my application?


It is essential to review the contact voltage rating of 24V AC and ensure that the contact current rating of up to 9A aligns with your requirements. Additionally, check the load voltage capacity, which can handle up to 690V AC.

How does the temperature range impact the performance of this component?


Operating within the specified temperature range of -40°C to +60°C ensures optimal functionality and reliability. Exceeding these limits may affect performance and lead to premature failure.

What installation aspects should I be aware of regarding this contactor?


The contactor features screw terminals, allowing for secure and stable connections during installation. It is advisable to ensure that all connections are tight to prevent any electrical issues.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy