Siemens LOGO Contactor, 230V ac Coil, 3-Pole, 20 A, 4 kW 230V ac, 3 NO/1 NC, 888V
- RS Stock No.:
- 203-4067
- Mfr. Part No.:
- 6ED1057-4EA00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$52.52
(exc. GST)
$57.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.52 |
*price indicative
- RS Stock No.:
- 203-4067
- Mfr. Part No.:
- 6ED1057-4EA00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 888V | |
| Contact Current | 20A | |
| Series | LOGO | |
| Power Rating | 4kW | |
| Function | Safety | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 55°C | |
| Length | 72mm | |
| Width | 36mm | |
| Depth | 55mm | |
| Standards/Approvals | UL, CE | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 888V | ||
Contact Current 20A | ||
Series LOGO | ||
Power Rating 4kW | ||
Function Safety | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 55°C | ||
Length 72mm | ||
Width 36mm | ||
Depth 55mm | ||
Standards/Approvals UL, CE | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- TR
Siemens Contactor, 230V AC, 4kW - 6ED1057-4EA00-0AA0
This Siemens contactor with a coil voltage of 230V AC and a power rating of 4kW is a reliable solution for direct switching of resistive loads up to 20A. The contactor offers high performance and precision control.
Features & Benefits
• 3 pole contactor suitable for various applications
• 3NO + 1NC configuration for flexibility in control
• CE marked for compliance with safety standards
• Compact dimensions for easy installation
Applications
• Ideal for controlling motors up to 4kW
• Suitable for industrial automation systems
• Can be used in HVAC systems for reliable switching
Can it switch high-power loads?
Yes, this Siemens contactor is designed to handle resistive loads up to 20A and motors up to 4kW.
Will it operate in extreme temperatures?
The contactor can function within a wide temperature range from -25 °C to 55 °C.
Is it suitable for industrial applications?
Yes, this device is reliable for industrial automation systems due to its 3NO + 1NC configuration.
Can it be easily installed?
With its compact dimensions, the contactor can be conveniently installed in various setups.
Can it be used in HVAC systems?
Yes, the contactor is suitable for HVAC applications requiring reliable switching performance.
- RS Stock No. 2130522
- Mfr. Part No. 3TG1001-1AL2
Each
$152.07
- RS Stock No. 2485498
- Mfr. Part No. CN6301220
Each
$370.25
- RS Stock No. 2111530
- Mfr. Part No. 1SAE341111R0631
Each
$389.68
RS Better World
- RS Stock No. 1243075
- Mfr. Part No. 3RT2016-1BP41
Each
$205.81
Related links
- Siemens INSTA Contactor 1-Pole 0.0017 kW 230V ac 250V
- Siemens INSTA Contactor 4-Pole 0.004 kW 230V ac 440V
- Siemens INSTA Contactor 2-Pole 0.0017 kW 230V ac 250V
- Siemens INSTA Contactor 4-Pole 0.0022 kW 230V ac 440V
- Siemens INSTA Contactor 4-Pole 0.008 kW 230V ac 440V
- Siemens 5TT INSTA Contactor 2-Pole 1 kW, 2 NO
- Siemens INSTA Contactor 4-Pole 0.0022 kW 230V 400V
- Siemens INSTA Contactor 4-Pole 0.008 kW 230V 400V












