Omron J7KNA Contactor, 24V dc Coil, 4-Pole, 9 A, 4 kW 24V dc, 888V
- RS Stock No.:
- 214-6871
- Distrelec Article No.:
- 136-24-160
- Mfr. Part No.:
- J7KNA-09-4 24D
- Brand:
- Omron
Subtotal (1 unit)*
$76.00
(exc. GST)
$83.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.00 |
*price indicative
- RS Stock No.:
- 214-6871
- Distrelec Article No.:
- 136-24-160
- Mfr. Part No.:
- J7KNA-09-4 24D
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 888V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | J7KNA | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Number of Auxiliary Contacts | 888 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | EN, IEC, UL | |
| Depth | 49mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 888V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series J7KNA | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Number of Auxiliary Contacts 888 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals EN, IEC, UL | ||
Depth 49mm | ||
Pole and Throw Configuration 4 | ||
The Omron J7KNA series contactor which has coil voltage 24 V dc and has current rating of 9 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H57.5 x W45 x D49.
Ambient operating temperature -40 to 60 °C
Finger proof
Related links
- Omron J7KNA Contactor 3-Pole 4 kW 888V 888V
- Omron J7KNA Contactor 4-Pole 4 kW, 24V ac
- Omron J7KNA Contactor 3-Pole 5.5 kW 24V dc 888V
- Omron J7KNA Contactor 4-Pole 3 NO/1 NC, 888V
- Siemens Contactor 70 V dc Coil 888V
- Siemens Contactor 4-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric LC1 Contactor 4-Pole 1.56 W 24V dc
- Siemens 3RT2 Contactor 4-Pole 4 kW 24V dc 690V
