Siemens Contactor, 24V dc, 70 V dc Coil, 888-Pole 888V, 888V
- RS Stock No.:
- 213-1141
- Mfr. Part No.:
- 3TX7522-3G
- Brand:
- Siemens
Subtotal (1 unit)*
$177.79
(exc. GST)
$195.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.79 |
*price indicative
- RS Stock No.:
- 213-1141
- Mfr. Part No.:
- 3TX7522-3G
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc, 70V dc | |
| Product Type | Contactor | |
| Number of Poles | 888 | |
| Contact Voltage | 888V | |
| Number of Auxiliary Contacts | 888 | |
| Terminal Type | 888 | |
| Minimum Operating Temperature | 888°C | |
| Control Circuit Voltage Uc | 888V | |
| Operational Current Ie | 888A | |
| Maximum Operating Temperature | 888°C | |
| Standards/Approvals | UR, CSA, EN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc, 70V dc | ||
Product Type Contactor | ||
Number of Poles 888 | ||
Contact Voltage 888V | ||
Number of Auxiliary Contacts 888 | ||
Terminal Type 888 | ||
Minimum Operating Temperature 888°C | ||
Control Circuit Voltage Uc 888V | ||
Operational Current Ie 888A | ||
Maximum Operating Temperature 888°C | ||
Standards/Approvals UR, CSA, EN | ||
- COO (Country of Origin):
- CZ
The Siemens Surge suppressor RC element for snapping on 24 -70V DC for contactors size 8 to 12.
Control supply voltage 8 to 12V
Related links
- Lovato Contactor 888V
- Siemens 3TH4 Contactor Relay 888-Pole 7 NO/1 NC, 230V ac
- Lovato Contactor 888-Pole 220V, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 6 NO/2 NC, 888V
- Siemens Contactor 3-Pole 7.5 kW 24V dc 400V ac
- Siemens Contactor 3-Pole 7.5 kW 24V dc 400V ac
- Siemens Contactor 3-Pole 37 kW, 2 NO/2 NC
- Siemens Contactor 3-Pole 7.5 kW, 2 NO/2 NC
