Siemens 3RT2 Contactor, 24V dc Coil, 4-Pole, 18 A, 4 kW 24V dc, 4 NO, 690V
- RS Stock No.:
- 203-2603
- Mfr. Part No.:
- 3RT2316-2BB40
- Brand:
- Siemens
Subtotal (1 unit)*
$215.65
(exc. GST)
$237.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $215.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2603
- Mfr. Part No.:
- 3RT2316-2BB40
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 18A | |
| Series | 3RT2 | |
| Power Rating | 4kW | |
| Mount Type | Snap-On | |
| Function | Reversing | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Length | 70mm | |
| Depth | 73mm | |
| Width | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 18A | ||
Series 3RT2 | ||
Power Rating 4kW | ||
Mount Type Snap-On | ||
Function Reversing | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Loaded | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Length 70mm | ||
Depth 73mm | ||
Width 45mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 2032642
- Mfr. Part No. 3RT2516-2BB40
- RS Stock No. 2162859
- Mfr. Part No. 3RT2016-2MB41-0KT0
- RS Stock No. 2032565
- Mfr. Part No. 3RT2016-2VB41
- RS Stock No. 2164044
- Mfr. Part No. 3RT2023-1FB44-3MA0
Related links
- Siemens 3RT2 Contactor 4-Pole 55 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 4-Pole 4 kW 24V dc 690V
- Siemens 3RT2 Contactor 4-Pole 5.5 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RT2 Contactor 4-Pole 4 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V dc 400V ac












