Schneider Electric TeSyS D Contactor, 24V Coil, 3-Pole, 80 A, 37 kW 888V, 1 NO/1 NC, 888V
- RS Stock No.:
- 211-1706
- Mfr. Part No.:
- LC1D80AB7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$864.50
(exc. GST)
$950.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | $864.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1706
- Mfr. Part No.:
- LC1D80AB7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 888V | |
| Contact Current | 80A | |
| Series | TeSyS D | |
| Power Rating | 37kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 888 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 80A | |
| Control Circuit Voltage Uc | 888V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 120mm | |
| Width | 55mm | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 888V | ||
Contact Current 80A | ||
Series TeSyS D | ||
Power Rating 37kW | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 888 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 80A | ||
Control Circuit Voltage Uc 888V | ||
Maximum Operating Temperature 60°C | ||
Depth 120mm | ||
Width 55mm | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Contactor 3-Pole 37 kW 888V 888V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 24V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 24V ac 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 37 kW 24V 690V
- Schneider Electric TeSyS D Contactor 60 V ac/dc Coil 65 A 60 V ac/dc
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 37 kW 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 125V 690V
