Schneider Electric Contactor, 115V ac Coil, 3-Pole, 80 A, 37 kW 888V, 1 NO/1 NC, 888V
- RS Stock No.:
- 211-1707
- Mfr. Part No.:
- LC1D80AFE7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$635.11
(exc. GST)
$698.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | $635.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1707
- Mfr. Part No.:
- LC1D80AFE7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 115V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 888V | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 888 | |
| Terminal Type | 888 | |
| Operational Current Ie | 888A | |
| Control Circuit Voltage Uc | 888V | |
| Minimum Operating Temperature | 888°C | |
| Maximum Operating Temperature | 888°C | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 115V ac | ||
Number of Poles 3 | ||
Contact Voltage 888V | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 888 | ||
Terminal Type 888 | ||
Operational Current Ie 888A | ||
Control Circuit Voltage Uc 888V | ||
Minimum Operating Temperature 888°C | ||
Maximum Operating Temperature 888°C | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 888V
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 115V ac 1kV ac
- Siemens 3TH4 Contactor Relay 10-Pole 9 NO/1 NC, 888V
- Omron J7KNA Contactor 4-Pole 3 NO/1 NC, 888V
- Siemens 3TH4 Contactor Relay 29 V ac Coil 6 A 888V 888V
- Siemens INSTA Contactor 3-Pole 4 kW 230V ac 888V
- Siemens 3TH4 Contactor Relay 8-Pole 7 NO/1 NC, 888V
- Schneider Electric TeSyS D Contactor 4-Pole 5.8 W 115V ac 690V
