Siemens 3RA23 Reversing Contactor, 24V dc Coil, 3-Pole, 32 A, 15 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 213-0724
- Mfr. Part No.:
- 3RA2327-8XB30-1BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,706.46
(exc. GST)
$1,877.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,706.46 |
*price indicative
- RS Stock No.:
- 213-0724
- Mfr. Part No.:
- 3RA2327-8XB30-1BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Power Rating | 15kW | |
| Series | 3RA23 | |
| Function | Motor Control, Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 32A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 107mm | |
| Width | 90mm | |
| Standards/Approvals | CSA, UL, EU, CE | |
| Length | 101mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Power Rating 15kW | ||
Series 3RA23 | ||
Function Motor Control, Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 32A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 107mm | ||
Width 90mm | ||
Standards/Approvals CSA, UL, EU, CE | ||
Length 101mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens reversing contactor assembly has size S0 screw terminal electrical and mechanical Interlock 2 NO integrated reversing contactor assembly SIRIUS 3RA23 for switching motors including change of rotation direction.
The 3RA23 reversing contactor assembly is a proven and factory-fitted combination of two 3RT2 contactors of the same output which are already fully wired and are interlocked both mechanically and electrically. They are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.
The 3RA23 reversing contactor assembly are available with AC and DC actuation in sizes S00 to S3.
Mounting type is screw and Snap-On mounting onto 35 mm standard mounting rail
Protection class is IP20
- RS Stock No. 2130720
- Mfr. Part No. 3RA2324-8XB30-1BB4
Each
$1,032.36
- RS Stock No. 2130725
- Mfr. Part No. 3RA2328-8XB30-2BB4
Each
$1,840.37
- RS Stock No. 0153131
- Mfr. Part No. 3RA2316-8XB30-1FB4
Each
$579.32
- RS Stock No. 0153352
- Mfr. Part No. 3RA2317-8XB30-2FB4
Each
$480.60
Related links
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 24V dc 400V ac
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 24V dc 400V ac
- Siemens 3RA23 Reversing Contactor 3-Pole 18 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5 kW 24V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 48V dc 690V
- Siemens 3RA23 Contactor 3-Pole 18.8 kW 24V dc 690V











