Siemens 3RA23 Reversing Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW 24V dc, 3 NO, 400V ac

Subtotal (1 unit)*

$578.31

(exc. GST)

$636.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$578.31

*price indicative

RS Stock No.:
203-2057
Mfr. Part No.:
3RA2317-8XB30-1BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

400V ac

Contact Current

12A

Power Rating

5.5kW

Series

3RA23

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

3 NO

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V dc

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

68mm

Standards/Approvals

UL, EU, CSA, CE

Depth

73mm

Width

90mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

Siemens Reversing Contactor, 5.5kW Power Rating, 24V DC Coil Voltage - 3RA2317-8XB30-1BB4


This reversing contactor is a key component in electrical control systems, designed to manage the direction of motor operations. With dimensions of 68mm in length, 90mm in width, and 73mm in depth, this versatile device accommodates a wide range of applications. It operates at a coil voltage of 24V DC and supports a contact voltage rating of 400V AC with a maximum load current of 12A.

Features & Benefits


• Provides reliable reversing control for motors in various requirements

• Supports 3-pole configuration for effective operation

• Designed for DIN rail mounting for easy installation

• Equipped with screw terminals for durable electrical connections

Applications


• Used for reversing motors in automation systems

• Ideal for control tasks in industrial environments

• Suitable for use in electrical control equipment installations

• Utilised in requiring high reliability and performance

What voltage ratings do you need to consider when using this contactor?


This device is rated for a coil voltage of 24V DC and can handle a contact voltage of up to 400V AC, making it suitable for diverse motor control applications.

How does this reversing contactor ensure longevity?


It features a mechanical service life of up to 10 million operating cycles, ensuring it can endure extensive usage without significant wear and tear.

What are the environmental conditions suitable for operating this contactor?


It can operate effectively in temperatures ranging from -25°C to +60°C, allowing it to function reliably in various environmental conditions.

Each
$608.98
Each
$179.84
  • RS Stock No. 2510367
  • Mfr. Part No. 277044 DILM17-01(230V50/60HZ)
Each
$234.81
  • RS Stock No. 1875345
  • Mfr. Part No. 191710 DILMS17-23(RDC24)
Each
$487.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy