Siemens 3RA23 Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW 24V dc, 1 NO, 690V
- RS Stock No.:
- 153-168
- Mfr. Part No.:
- 3RA2324-8XE30-1BB4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-168
- Mfr. Part No.:
- 3RA2324-8XE30-1BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | 3RA23 | |
| Power Rating | 4kW | |
| Function | Pipe, Valve | |
| Mount Type | Surface | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 90mm | |
| Length | 101mm | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series 3RA23 | ||
Power Rating 4kW | ||
Function Pipe, Valve | ||
Mount Type Surface | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 90mm | ||
Length 101mm | ||
Depth 107mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly provides a reliable solution for controlling the power supply to an AC motor. Designed for versatility and efficiency, it operates seamlessly across various conditions, making it ideal for diverse applications. This product is engineered to deliver robust performance while ensuring easy installation and maintenance. With features like electrical and mechanical interlock, along with multiple auxiliary contacts.
Long mechanical service life for durability
Multiple auxiliary contacts for added functionality
Easy vertical installation with secure mounting
Wide temperature range for versatile use
Electrical safety features protect against overloads
Compatible with various conductor sizes
Bus communication for system integration
Finger safe design for enhanced user safety
Related links
- Siemens 3RA23 Contactor 3-Pole 18.8 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 24V 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 24V ac 690V
