Bourns PAC18R1 Series Absolute Absolute Encoder 10V, Gray Signal, Flatted Type, 9.5 mm Shaft

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $4.20

View bulk pricing options

Subtotal (1 unit)*

$5.41

(exc. GST)

$5.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.41-
10 - 24$4.99$4.20
25 - 49$4.34$26.75
50 - 99$4.01$70.00
100 +$3.96$145.00

*price indicative

RS Stock No.:
269-2387
Mfr. Part No.:
PAC18R1-41D19F
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Absolute Encoder

Encoder Technology

Absolute

Series

PAC18R1

Maximum Revolutions

60rpm

Output Signal Type

Gray

Shaft Type

Flatted

Shaft Diameter

9.5mm

IP Rating

IP64

Terminal Type

PC Terminal

Maximum Supply Voltage

10V

Minimum Operating Temperature

-35°C

Overall Depth

18.8mm

Overall Width

11.1mm

Standards/Approvals

RoHS

Overall Height

20.2mm

Mount Type

PCB

Maximum Operating Temperature

70°C

The Bourns Rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. These devices are available in contacting and optical types and in various resolutions. This encoder has insulated plastic shaft and bushing and 30000 cycles minimum rotational life.

Sealed shaft

RoHS compliant

Haptic detent feedback

High class rotational feel

Low profile absolute encoder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy