Siemens Contactor, 230V ac Coil, 3-Pole, 8.4 A, 4 kW, 4 NO

Subtotal (1 unit)*

$269.70

(exc. GST)

$296.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.70

*price indicative

RS Stock No.:
213-0526
Distrelec Article No.:
136-22-872
Mfr. Part No.:
3TG1010-1AL2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Current

8.4A

Power Rating

4kW

Function

Motor Control

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO

Standards/Approvals

No

COO (Country of Origin):
TR
The Siemens 3TG series is a power relay with, AC-3 8.4 A, 4 kW / 400 V 4 NO, 230 V AC, 45...450 Hz frequency. The 3TG series power relay is a 3-pole relay with screw type terminal assembly, with flat connector terminal 6.3 x 0.88mm.

It can withstand an operating ambient temperature of -25 to +55 °C

It has protection class IP rating of IP06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy