Siemens 3TC Contactor, 110V ac Coil, 3-Pole, 8.4 A, 4 kW 110V ac, 4 NO

Subtotal (1 unit)*

$387.78

(exc. GST)

$426.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$387.78

*price indicative

RS Stock No.:
216-2888
Mfr. Part No.:
3TG1010-0AG2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Current

8.4A

Series

3TC

Power Rating

4kW

Mount Type

Screw

Function

Motor Control

Normal State Configuration

4 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

110V ac

Operational Current Ie

8.4A

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Maximum Operating Temperature

55°C

Depth

60mm

Length

62mm

Standards/Approvals

No

Width

36mm

Pole and Throw Configuration

3

COO (Country of Origin):
TR
The Siemens 3TG series is a power relay with, AC-3 8.4 A, 4 kW / 400 V 4 NO, 110 V AC, 45...450 Hz frequency. The 3TG series power relay is a 3-pole relay with screw type terminal assembly.

It can withstand an operating ambient temperature of -25 to +55 °C

It has protection class IP rating of IP04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy