Siemens Contactor, 24V ac Coil, 3-Pole, 8.4 A, 4 kW 24V ac, 4 NO, 400V ac

Subtotal (1 unit)*

$380.94

(exc. GST)

$419.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$380.94

*price indicative

RS Stock No.:
213-0524
Mfr. Part No.:
3TG1010-0AC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

3

Contact Voltage

400V ac

Contact Current

8.4A

Power Rating

4kW

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

4 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V ac

Maximum Operating Temperature

55°C

Width

36mm

Standards/Approvals

No

Length

62mm

Depth

60mm

COO (Country of Origin):
TR

Siemens Contactor, 3 Pole Configuration, 24V AC Control Voltage - 3TG1010-0AC2


This contactor is a reliable component designed for efficient control in electrical applications. It operates at a control voltage of 24V AC and supports a maximum load voltage of 400V AC. With dimensions of 62mm in length, 36mm in width, and 60mm in depth, this unit seamlessly integrates into various industrial setups.

Features & Benefits


• Auxiliary contact configuration includes one normally open contact

• Rated power of 4kW for effective load management

• Built for easy installation on a DIN rail for streamlined setup

• Utilises screw terminals for secure electrical connections

Applications


• Used for motor control in various automation processes

• Suitable for requiring high current switching

• Used in circuits where firing individuals in electrical components is necessary

• Implemented in industrial machinery where reliable operation is essential

What are the primary electrical specifications for effective operation?


It is essential to note that the operating power is rated at 4kW at AC-3, and the actuator can efficiently handle a maximum load current of 8.4A at 400V. This dual capacity demonstrates versatility in its application across various industries.

How does this device handle environmental conditions?


Designed to work effectively within a wide ambient temperature range of -25°C to +55°C, it ensures reliable functionality in diverse conditions, making it suitable for both indoor and outdoor installations where thermal stability is required.

What mounting options are available for installation?


This unit can be mounted using a DIN rail or snap-on method, ensuring compatibility with standard installation practices in electrical enclosures, enhancing its suitability for professional settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy