Siemens Contactor, 230V ac Coil, 3-Pole, 8.4 A, 4 kW, 3 NO/1 NC
- RS Stock No.:
- 213-0522
- Distrelec Article No.:
- 136-22-873
- Mfr. Part No.:
- 3TG1001-1AL2
- Brand:
- Siemens
Subtotal (1 unit)*
$144.47
(exc. GST)
$158.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.47 |
*price indicative
- RS Stock No.:
- 213-0522
- Distrelec Article No.:
- 136-22-873
- Mfr. Part No.:
- 3TG1001-1AL2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 8.4A | |
| Power Rating | 4kW | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 8.4A | ||
Power Rating 4kW | ||
Function Motor Control | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Siemens 3TG series is a power relay with, AC-3 8.4 A, 4 kW / 400 V,3 NO+1 NC, 230 V AC, 45...450 Hz frequency. The 3TG series power relay is a 3-pole relay with screw type terminal assembly, with flat connector terminal 6.3 x 0.88mm.
It can withstand an operating ambient temperature of -25 to +55 °C
It has protection class IP rating of IP01
Related links
- Siemens Contactor 3-Pole 4 kW, 4 NO
- Siemens Contactor 3-Pole 4 kW, 3 NO/1 NC
- Siemens 3TG10 Power Relay 3-Pole 4 kW 24V, 3 NO/1 NC
- Siemens 3RA24 Contactor 3-Pole 45 kW 230V 690V
- Siemens 3RA24 Contactor 3-Pole 90 kW 230V 690V
- Siemens Contactor 3-Pole 0.0294 kW, 1 NO/1 NC
- Siemens Contactor 3-Pole 45 kW, 1 NO/1 NC
- Siemens Contactor 3-Pole 37 kW, 1 NO/1 NC
