Siemens Contactor, 110V ac Coil, 3-Pole, 8.4 A, 4 kW, 4 NO
- RS Stock No.:
- 213-0525
- Mfr. Part No.:
- 3TG1010-1AG2
- Brand:
- Siemens
Subtotal (1 unit)*
$163.97
(exc. GST)
$180.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.97 |
*price indicative
- RS Stock No.:
- 213-0525
- Mfr. Part No.:
- 3TG1010-1AG2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 8.4A | |
| Power Rating | 4kW | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 8.4A | ||
Power Rating 4kW | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Siemens 3TG series is a power relay with, AC-3 8.4 A, 4 kW / 400 V 4 NO, 110 V AC, 45...450 Hz frequency. The 3TG series power relay is a 3-pole relay with screw type terminal assembly, with flat connector terminal 6.3 x 0.88mm.
It can withstand an operating ambient temperature of -25 to +55 °C
It has protection class IP rating of IP05
- RS Stock No. 2738587
- Mfr. Part No. 11BG0601A02460
Each
$97.96
- RS Stock No. 2510231
- Mfr. Part No. 276724 DILM9-01(220V50HZ,240V60HZ)
Each
$123.14
- RS Stock No. 2510285
- Mfr. Part No. 276866 DILM12-01(380V50HZ,440V60HZ)
Each
$148.95
- RS Stock No. 0160651
- Mfr. Part No. 3RT2015-1BB42-1AA0
Each
$179.66
Related links
- Siemens 3TC Contactor 3-Pole 4 kW 110V ac, 4 NO
- Siemens Contactor 3-Pole 4 kW, 4 NO
- Siemens Contactor 3-Pole 55 kW 110V ac 1kV
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 110V ac 690V
- Siemens Contactor 3-Pole 4 kW 400V ac
- Siemens 3RA24 Contactor 3-Pole 90 kW 110V ac 690V
- Siemens 3RA23 Contactor 3-Pole 22 kW 110V ac 690V
- Siemens 3RA23 Contactor 3-Pole 90 kW 110V ac 1kV










