Siemens Contactor, 110V ac Coil, 3-Pole, 58 A, 55 kW 110V ac, 1 NO, 1kV
- RS Stock No.:
- 153-177
- Mfr. Part No.:
- 3RA2345-8XB30-1AG2
- Brand:
- Siemens
Subtotal (1 unit)*
$1,880.53
(exc. GST)
$2,068.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,880.53 |
*price indicative
- RS Stock No.:
- 153-177
- Mfr. Part No.:
- 3RA2345-8XB30-1AG2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 58A | |
| Power Rating | 55kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V ac | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Width | 150mm | |
| Depth | 152mm | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 58A | ||
Power Rating 55kW | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V ac | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
Width 150mm | ||
Depth 152mm | ||
Length 160mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is engineered to deliver exceptional performance in demanding environments. Ideal for AC-3e/AC-3 applications, this robust product supports operational currents of up to 80 A, ensuring reliability and efficiency in controlling three phase motors. With its rugged design, it features integrated electrical and mechanical interlocks, providing enhanced safety during operation.
Handles high operational currents reliably
Includes electrical and mechanical interlocks for safety
Robust mechanical service life reduces maintenance
Multiple auxiliary contact configurations for adaptability
Withstands extreme temperatures
Secure screw type terminals for connections
Flexible with various control supply voltages
Related links
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 110V ac 690V
- Siemens 3RA23 Contactor 3-Pole 55 kW 230V 1kV
- Siemens 3RA23 Contactor 33 V Coil 58 A 1 NO, 1kV
- Siemens 3RA23 Contactor 3-Pole 90 kW 110V ac 1kV
- Siemens 3RA23 Contactor 3-Pole 45 kW 110V 690V
- Siemens SIRIUS Contactor 3-Pole 75 kW 110V 1kV
- Siemens 3RA23 Contactor 3-Pole 22 kW 110V ac 690V
- Siemens Contactor 3-Pole 4 kW, 4 NO
