Siemens 3RA23 Reversing Contactor, 110V ac Coil, 3-Pole, 17 A, 7.5 kW 110V ac, 3 NO, 690V

Subtotal (1 unit)*

$788.64

(exc. GST)

$867.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$788.64

*price indicative

RS Stock No.:
213-0722
Mfr. Part No.:
3RA2325-8XB30-1AG2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

17A

Power Rating

7.5kW

Series

3RA23

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Control Circuit Voltage Uc

110V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

17A

Maximum Operating Temperature

60°C

Standards/Approvals

CE, CSA, EU, UL

Width

90mm

Length

101mm

Depth

97mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens reversing contactor assembly has size S0 screw terminal electrical and mechanical Interlock 2 NO integrated reversing contactor assembly SIRIUS 3RA23 for switching motors including change of rotation direction.

The 3RA23 reversing contactor assembly is a proven and factory-fitted combination of two 3RT2 contactor of the same output which are already fully wired and are interlocked both mechanically and electrically. The assembly climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.

The 3RA23 reversing contactor assembly are available with AC and DC actuation in sizes S00 to S3.

Mounting type is screw and Snap-On mounting onto 35 mm standard mounting rail

Protection class is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy