Siemens 3TG10 Power Relay, 24V Coil, 3-Pole, 8.4 A, 4 kW 24V, 3 NO/1 NC

Subtotal (1 unit)*

$367.79

(exc. GST)

$404.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$367.79

*price indicative

RS Stock No.:
201-1437
Mfr. Part No.:
3TG1001-0AC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Power Relay

Number of Poles

3

Contact Current

8.4A

Power Rating

4kW

Series

3TG10

Function

Capacitor Switching

Normal State Configuration

3 NO/1 NC

Operational Current Ie

3A

Control Circuit Voltage Uc

24V

Standards/Approvals

No

Pole and Throw Configuration

3 NO/1 NC

COO (Country of Origin):
TR
The Siemens power relay operating at 4kW has 3 NO and 1 NC contacts for main contacts and has protection class IP00 with a screw-type terminal electrical connection.

Number of poles : 4

Supply voltage frequency : 450Hz

Operating current : 20A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy