Schneider Electric TeSys F Contactor, 440V ac Coil, 4-Pole, 350 A, 148 W 230V, 4 NO, 1kV
- RS Stock No.:
- 211-1720
- Mfr. Part No.:
- LC2F2654
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9,991.10
(exc. GST)
$10,990.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 January 2027
Units | Per unit |
|---|---|
| 1 + | $9,991.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1720
- Mfr. Part No.:
- LC2F2654
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 440V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 350A | |
| Series | TeSys F | |
| Power Rating | 148W | |
| Function | Resistive Load | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Safety | |
| Operational Current Ie | 350A | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 55°C | |
| Width | 521mm | |
| Length | 203mm | |
| Standards/Approvals | EN 60947-4-1 IEC 60947-1 JIS C8201-4-1 | |
| Depth | 213mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 440V ac | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 350A | ||
Series TeSys F | ||
Power Rating 148W | ||
Function Resistive Load | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Contactor Application Safety | ||
Operational Current Ie 350A | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 55°C | ||
Width 521mm | ||
Length 203mm | ||
Standards/Approvals EN 60947-4-1 IEC 60947-1 JIS C8201-4-1 | ||
Depth 213mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys F Contactor 4-Pole 128 W 230V 1kV
- Schneider Electric TeSys F Contactor 4-Pole 48 V ac 1kV
- Schneider Electric TeSys F Contactor 4-Pole 88 W 1000V ac 4 NO, 1kV
- Schneider Electric TeSyS F Contactor 3-Pole 450 kW 110V ac 3 NO, 1kV
- Schneider Electric TeSys F Contactor 2-Pole 65 W 1000V ac 2 NO/2 NC, 1kV
- Schneider Electric TeSys F Contactor 2-Pole 88 W 1000V ac 2 NO, 1kV
- Schneider Electric TeSys F Contactor 2-Pole 120 W 1000V ac 2 NO, 1kV
- Schneider Electric TeSys F Contactor 4-Pole 2420 VA 500V 440V
