RS Better World

Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 80 A, 37 kW 24V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$790.94

(exc. GST)

$870.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$790.94

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-3277
Mfr. Part No.:
3RT2038-1AB00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

80A

Series

3RT2

Power Rating

37kW

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Operational Current Ie

80A

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Length

55mm

Depth

130mm

Standards/Approvals

CCC, CSA, EAC, UL

Width

114mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

Siemens 3RT2 Series Contactor, 24V Coil Voltage, 1NO + 1NC Normal State Configuration - 3RT2038-1AB00


This contactor is designed to manage electrical currents in industrial settings, providing dependable performance in various applications. With a power rating of 37kW, it efficiently controls substantial electrical loads, making it an essential component in automation and electrical control equipment. The reversing function enhances its versatility, ensuring optimal performance across different operational requirements.

Features & Benefits


• 3 poles facilitate effective current management in circuits

• Reversing function improves operational versatility and efficiency

• Compact design suitable for diverse mounting orientations

• Low carbon manufacture contributes to sustainability efforts

• Auxiliary contacts expand functionality in control circuits

• High mechanical service life ensures durability

Applications


• Controlling motors in conveyor systems

• requiring reversing motor control

• Suitable for automation in manufacturing processes

• Utilised in electrical panels for reliable load switching

• Commonly found in heavy machinery needing robust electrical management

What is the maximum voltage this device can handle?


It can support up to 690V in AC-3 rated applications.

How does the reversing function benefit operations?


The reversing function allows for bidirectional motor control, enhancing versatility in machinery.

What are the ambient temperature limits for operation?


It operates effectively within a temperature range of -25 to +60°C.

Can it be used in conjunction with other auxiliary components?


Yes, it is compatible with auxiliary contacts for added functionality.

What maintenance is required for optimal performance?


Regular checks for wear and ensuring clean connections will help maintain performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy